Manufacturer Part #
LSP69001299TR
698MHz ~ 960MHz Surface Mount LTE Cat-M1 / NB-IoT Antenna
Product Specification Section
KYOCERA AVX LSP69001299TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX LSP69001299TR - Technical Attributes
Attributes Table
Antenna Type: | Chip |
Gain: | 1.2dB |
No of Bands: | 2 |
Application Type: | Antenna |
Output Impedance: | 50Ω |
Termination Style: | Solder |
Operating Frequency: | 698MHz to 960MHz |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Web Price
1,120
$1.52
2,240
$1.50
3,360+
$1.48
Product Variant Information section
Available Packaging
Package Qty:
1120 per Reel
Mounting Method:
Surface Mount