text.skipToContent text.skipToNavigation

Manufacturer Part #

EMF2471A3S-10MHF1

ANT,WiFi 6E, 7GHz, Mini NanoBlade Flex, 100mm, MHF1

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ezurio EMF2471A3S-10MHF1 - Technical Attributes
Attributes Table
Antenna Type: PCB Trace
Gain: 4.6dBi
VSWR: 1.7
Polarization: Linear/Vertical
No of Bands: 3
Rated Power: 5W
Application Type: WiFi
Output Impedance: 50Ω
Operating Frequency: 2.4GHz to 7.125GHz
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
400
Multiple Of:
10
Total
$436.00
USD
Quantity
Web Price
10
$1.21
50
$1.15
250
$1.09
1,000
$1.04
2,500+
$0.965
Product Variant Information section