Manufacturer Part #
EFD2471A3S-10MHF1
FlexMIMO WiFi 6E MHF1 conn., 2.4 - 2.5 / 4.9 - 5.925 / 5.925 - 7.125 GHz
Product Specification Section
Ezurio EFD2471A3S-10MHF1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Ezurio EFD2471A3S-10MHF1 - Technical Attributes
Attributes Table
Antenna Type: | PCB Trace |
Gain: | 3.8dBi |
VSWR: | 2.5 |
Polarization: | Linear |
No of Bands: | 3 |
Rated Power: | 10W |
Application Type: | WiFi |
Output Impedance: | 50Ω |
Operating Frequency: | 2.4GHz to 7.125GHz |
Operating Temp Range: | -40°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
10
$9.12
30
$9.05
100
$8.97
200
$8.92
400+
$8.84
Product Variant Information section
Available Packaging
Package Qty:
10 per Bag