Manufacturer Part #
EFB2455A3S-25MHF1
Embed,PIFA,250M 2.4/5.5GHz,MHF1,FLEX
Product Specification Section
Ezurio EFB2455A3S-25MHF1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Ezurio EFB2455A3S-25MHF1 - Technical Attributes
Attributes Table
Antenna Type: | PCB Trace |
Gain: | 3dBi |
VSWR: | 3 |
Polarization: | Linear |
No of Bands: | 2 |
Application Type: | WiFi |
Output Impedance: | 50Ω |
Operating Frequency: | 2.4GHz to 5.9GHz |
Operating Temp Range: | -40°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
50
$5.27
150
$5.23
200
$5.22
500
$5.19
750+
$5.16
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag