text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT3216LL00R2400A

ceramic chip antenna, 2.5GHz, 3.2 1.6 mm, -40 105

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code:
Product Specification Section
Pulse Electronics ANT3216LL00R2400A - Technical Attributes
Attributes Table
Antenna Type: Chip
Gain: 5.05dBi
Polarization: Linear
No of Bands: 1
Rated Power: 1W
Bandwidth: 160MHz
Application Type: Wireless
Output Impedance: 50Ω
Termination Style: Solder
Operating Frequency: 2.4GHz to 2.5GHz
Operating Temp Range: -40°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
12000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,596.00
USD
Quantity
Web Price
3,000
$0.138
6,000
$0.136
12,000
$0.133
15,000
$0.132
45,000+
$0.128