text.skipToContent text.skipToNavigation

Manufacturer Part #

AFB4714A-0190S

AFB4714 Series 2.45GHz 5.5GHz 6.525GHz WiFi Flat Patch Tri-band Antenna

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon AFB4714A-0190S - Technical Attributes
Attributes Table
Antenna Type: Flat Patch
Gain: 3.2dBi
VSWR: 2
Polarization: Linear
No of Bands: 3
Application Type: WiFi
Output Impedance: 50Ω
Operating Frequency: 2400MHz to 7125MHz
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,660.00
USD
Quantity
Web Price
2,000+
$1.33
Product Variant Information section