text.skipToContent text.skipToNavigation

Manufacturer Part #

2344657-6

FPC ANTENNA, CABLE, MHF, Wi-Fi TRIPLE

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 2344657-6 - Technical Attributes
Attributes Table
Antenna Type: PCB Trace
Gain: 5.3dBi
VSWR: 2.7
Polarization: Linear
No of Bands: 3
Rated Power: 10W
Application Type: WiFi
Output Impedance: 50Ω
Operating Frequency: 2400MHz to 7125MHz
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,595.00
USD
Quantity
Web Price
3,000+
$0.865