Manufacturer Part #
001-0022
001-0022 Series 2.4 GHz 2 dB Single Band Cable Mount Linear Embedded
Product Specification Section
Ezurio 001-0022 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Ezurio 001-0022 - Technical Attributes
Attributes Table
Gain: | 2dBi |
VSWR: | 2.0:1 |
Polarization: | Linear |
No of Bands: | 1 |
Operating Frequency: | 2.4GHz |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
10
$4.40
40
$4.25
150
$4.12
300
$4.05
750+
$3.89
Product Variant Information section
Available Packaging
Package Qty:
10 per Bulk
Mounting Method:
Cable Mount