Manufacturer Part #
001-0015
001-0015 Series 2.4 GHz 2 dB Single Band Cable Mount Linear Embedded
Product Specification Section
Ezurio 001-0015 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Ezurio 001-0015 - Technical Attributes
Attributes Table
Gain: | 2dBi |
VSWR: | 2.5:1 |
Polarization: | Linear |
No of Bands: | 1 |
Operating Frequency: | 2.4GHz |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
10
$3.53
40
$3.41
150
$3.30
400
$3.23
1,000+
$3.11
Product Variant Information section
Available Packaging
Package Qty:
10 per Bag
Mounting Method:
Cable Mount