text.skipToContent text.skipToNavigation

Manufacturer Part #

001-0014

001-0014 Series 2.4 GHz 2 dB Single Band Cable Mount Linear Embedded

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ezurio 001-0014 - Technical Attributes
Attributes Table
Antenna Type: Flex PIFA
Gain: 2dBi
VSWR: 2.0:1
Polarization: Linear
No of Bands: 1
Operating Frequency: 2.4GHz
Operating Temp Range: -40°C to +85°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$784.00
USD
Quantity
Web Price
200
$3.92
400
$3.86
600
$3.82
800
$3.79
1,000+
$3.71
Product Variant Information section