Manufacturer Part #
UPD720202K8-701-BAA-A
USB3.0 Host Ctrl(2-port,0 to+70C)3rd Gen
Renesas UPD720202K8-701-BAA-A - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change:Renesas will change packing form with a tray to Full Carton (full packing) from fraction. Full Carton shipment will be standard and combine maximum 3 production lots at worst case. Booking Part Number and Order quantity will be changed.Reason for Change: To secure a stable product supply and environment friendly strengthening (Improvement of efficiency in use of packaging resources, reduction of waste)
The purpose of this notification is to communicate a product change of select Renesas Electronics America, Inc. (REA) devices. This notification announces the addition of full carton part numbers for select MCU & SOC devices. Full carton shipments will be standard and combine a maximum of 3 production lots. See the appendix for additional details. The full carton shipments will have a new part number. There is no impact to the specifications, fit, form, characteristics, quality & reliability of the products.
The purpose of this notification is to communicate a product change of select Renesas Electronics America, Inc. (REA) devices. This notification announces the addition of full carton part numbers for select MCU & SOC devices. Full carton shipments will be standard and combine a maximum of 3 production lots. See the appendix for additional details. The full carton shipments will have a new part number. There is no impact to the specifications, fit, form, characteristics, quality & reliability of the products.
Subject: MCU/SOC products announcement of Full Carton.Description of Change:Renesas will change packing form with a tray to Full Carton (full packing) from fraction. Full Carton shipment will be standard and combine maximum 3 production lots at worst case. Booking Part Number and Order quantity will be changed.
Part Status:
Renesas UPD720202K8-701-BAA-A - Technical Attributes
Supply Voltage: | 3.3V |
Operating Temp Range: | 0°C to 85°C |
Interface/Version: | 3.0 |
Storage Temperature Range: | -65°C to +125°C |
Interface Type: | SPI |
No of Pins: | 48 |
No of Ports: | Dual |
Moisture Sensitivity Level: | 3 |
Package Style: | QFN-48 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
25 per Tray
Package Style:
QFN-48
Mounting Method:
Surface Mount