text.skipToContent text.skipToNavigation

Manufacturer Part #

UPD720115K8-711-BAK-A

UPD720115 Series 5 V 480 Mbps USB 2.0 Hub Controller - QFN-40

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas UPD720115K8-711-BAK-A - Technical Attributes
Attributes Table
Operating Temp Range: -40°C to +85°C
Interface/Version: 2.0
Interface Type: USB
No of Pins: 40
Moisture Sensitivity Level: 3
Package Style:  QFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
800
Multiple Of:
25
Total
$1,368.00
USD
Quantity
Web Price
25
$1.85
100
$1.79
375
$1.74
750
$1.71
1,875+
$1.65
Product Variant Information section