text.skipToContent text.skipToNavigation

Manufacturer Part #

STUSB4761QTR

22 V Standalone USB PD Controller with Integrated CC/CV for AC/DC Application

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2003
Product Specification Section
STMicroelectronics STUSB4761QTR - Technical Attributes
Attributes Table
Supply Voltage: 4.1V to 22V
Operating Temp Range: -40°C to +105°C
Supply Current: 900µA
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
255
USA:
255
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.58
USD
Quantity
Web Price
1
$1.58
15
$1.48
75
$1.43
250
$1.39
1,250+
$1.32