Manufacturer Part #
STUSB4500BJR
STUSB4500 Series 22 V 100 W I²C Interfac USB PD Controller - WLCSP-25
Product Specification Section
STMicroelectronics STUSB4500BJR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STUSB4500BJR - Technical Attributes
Attributes Table
Supply Voltage: | 4.1V to 22V |
Operating Temp Range: | -40°C to +105°C |
Interface/Version: | 2.0 |
Storage Temperature Range: | -55°C to +150°C |
Interface Type: | I2C |
No of Pins: | 25 |
Supply Current: | 160µA |
Moisture Sensitivity Level: | 1 |
Package Style: | WLCSP-25 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
150
Germany (Online Only):
150
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$2.29
4
$2.19
15
$2.09
30
$2.04
75+
$1.97
Product Variant Information section
Available Packaging
Package Qty:
150 per
Package Style:
WLCSP-25
Mounting Method:
Surface Mount