text.skipToContent text.skipToNavigation

Manufacturer Part #

STUSB1600AQTR

STUSB1600 Series 28V 400 kb/s USB Type-CTM Controller with High Voltage Protection

Product Specification Section
STMicroelectronics STUSB1600AQTR - Technical Attributes
Attributes Table
Supply Voltage: 4.1V to 22V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -55°C to +150°C
Interface Type: USB
No of Pins: 24
Supply Current: 188µA
No of Ports: Single
Package Style:  QFN-24EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,160.00
USD
Quantity
Web Price
4,000+
$1.04