Manufacturer Part #
STUSB1600AQTR
STUSB1600 Series 28V 400 kb/s USB Type-CTM Controller with High Voltage Protection
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Package Style:QFN-24EP Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics STUSB1600AQTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STUSB1600AQTR - Technical Attributes
Attributes Table
Supply Voltage: | 4.1V to 22V |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -55°C to +150°C |
Interface Type: | USB |
No of Pins: | 24 |
Supply Current: | 188µA |
No of Ports: | Single |
Package Style: | QFN-24EP |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
4,000+
$1.04
Product Variant Information section
Available Packaging
- Reel Qty: 4,000+ / Web Price: $1.04 / Stock: 0 Qty: 4,000+$1.04 Stock: 0
- Reel Qty: 4,000+ / Web Price: $1.04 / Stock: 0 Qty: 4,000+$1.04 Stock: 0
- ReelSelected Variant Qty: 4,000+ / Web Price: $1.04 / Stock: 0 Qty: 4,000+$1.04 Stock: 0
- Reel Qty: 4,000+ / Web Price: $1.04 / Stock: 0 Qty: 4,000+$1.04 Stock: 0
- Reel Qty: 4,000+ / Web Price: $1.04 / Stock: 0 Qty: 4,000+$1.04 Stock: 0
Package Qty:
4000 per Reel
Package Style:
QFN-24EP
Mounting Method:
Surface Mount