Manufacturer Part #
STUSB03EQR
STUSB03E Series 5.5 V 12 Mbps SMT Single Chip USB Transceiver - QFN-16 (3x3)
Product Specification Section
STMicroelectronics STUSB03EQR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STUSB03EQR - Technical Attributes
Attributes Table
Data Rate: | 12Mbps |
No of Channels: | 1 |
Supply Voltage: | 4V to 5.5V |
Operating Temp Range: | -40°C to +85°C |
Package Style: | QFN-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$0.895
15
$0.81
75
$0.76
300
$0.72
1,500+
$0.66
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
QFN-16
Mounting Method:
Surface Mount