text.skipToContent text.skipToNavigation

Manufacturer Part #

STOTG04ESQTR

STOTG04E Series 5.5 V 1.5 Mbit/s USB-OTG Full-Speed Transceiver - QFN-24

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STOTG04ESQTR - Technical Attributes
Attributes Table
Data Rate: 12Mbps
No of Channels: 1
Supply Voltage: 1.6V to 5.5V
Operating Temp Range: -40°C to +85°C
Interface/Version: 2.0
Storage Temperature Range: -65°C to +150°C
Interface Type: USB/I2C
No of Pins: 24
Supply Current: 4.5mA
Moisture Sensitivity Level: 3
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$11,760.00
USD
Quantity
Web Price
4,000+
$2.94