text.skipToContent text.skipToNavigation

Manufacturer Part #

CYPD3135-40LQXQ

CCG3 Series 128 KB Flash 8 KB SRAM 21.5V 1Mb/s USB Type-C Port Controller-QFN-40

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Infineon CYPD3135-40LQXQ - Technical Attributes
Attributes Table
Supply Voltage: 2.7V to 21.5V
Operating Temp Range: -40°C to +105°C
Interface/Version: 3.0
Interface Type: SPI/UART/I2C/USB
No of Pins: 40
Supply Current: 25mA
Protocols Supported: USB
Frequency: 48MHz
No of Ports: Single
Moisture Sensitivity Level: 3
Package Style:  QFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,880
USA:
5,880
57,820
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$1,778.70
USD
Quantity
Web Price
490+
$3.63
Product Variant Information section