Manufacturer Part #
CYPD2122-24LQXI
CYPD2122 Series SPI/UART/I2C/USB 5.5 V Quad Port Surface Mount USB - QFN-24
Product Specification Section
Infineon CYPD2122-24LQXI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CYPD2122-24LQXI - Technical Attributes
Attributes Table
Supply Voltage: | 2.7V to 5.5V |
Operating Temp Range: | -40°C to +85°C |
Interface Type: | SPI/UART/I2C/USB |
No of Pins: | 24 |
Supply Current: | 7.5mA |
Protocols Supported: | USB |
Frequency: | 48MHz |
No of Ports: | Single |
Moisture Sensitivity Level: | 3 |
Package Style: | QFN-24 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,430
Germany (Online Only):
3,430
Factory Lead Time:
13 Weeks
Quantity
Web Price
490
$1.22
980
$1.20
1,470
$1.19
1,960
$1.18
2,450+
$1.16
Product Variant Information section
Available Packaging
Package Qty:
490 per Tray
Package Style:
QFN-24
Mounting Method:
Surface Mount