text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C65632-48AXC

CY7C65632 Series 5.25 V HX2VL™ Very Low Power USB 2.0 Hub Controller - TQFP-48

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2345
Product Specification Section
Infineon CY7C65632-48AXC - Technical Attributes
Attributes Table
Data Rate: 480Mbps
Supply Voltage: 3.15V to 5.25V
Operating Temp Range: 0°C to 70°C
Interface/Version: 2.0
Storage Temperature Range: -55°C to +100°C
Interface Type: USB
No of Pins: 48
Supply Current: 88.2mA
Protocols Supported: USB
Frequency: 48MHz
Power Dissipation: 426.5mW
No of Ports: Quad
Moisture Sensitivity Level: 3
Package Style:  TQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,750
USA:
2,500
Germany (Online Only):
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$412.50
USD
Quantity
Web Price
250+
$1.65
Product Variant Information section