text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C65631-56LTXC

CY7C765631 Series Quad Port 3.15 - 3.45 V Serial USB 2.0 Hub Controller - QFN-56

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2337
Product Specification Section
Infineon CY7C65631-56LTXC - Technical Attributes
Attributes Table
Data Rate: 480Mbps
Supply Voltage: 3.15V to 3.45V
Operating Temp Range: 0°C to 70°C
Interface/Version: 2.0
Storage Temperature Range: -65°C to +150°C
Interface Type: SPI
No of Pins: 56
Supply Current: 86mA
Protocols Supported: USB
Frequency: 24MHz
Power Dissipation: 0.9W
No of Ports: Quad
Moisture Sensitivity Level: 3
Package Style:  QFN-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
970
Germany (Online Only):
970
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
190
Multiple Of:
260
Total
$963.30
USD
Quantity
Web Price
260
$5.07
520
$5.04
780+
$5.02
Product Variant Information section