text.skipToContent text.skipToNavigation

Manufacturer Part #

ASI4UE-E-G1-SR

AS-Interface Spec. V3.0 Compliant Universal AS-i IC

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ASI4UE-E-G1-SR - Technical Attributes
Attributes Table
Interface Type: AS-i
Supply Voltage-Nom: 16V to 33.1V
Package Style:  SOIC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$8,200.00
USD
Quantity
Web Price
1,000+
$8.20
Product Variant Information section