text.skipToContent text.skipToNavigation

Manufacturer Part #

ZSC31150GEC

Fast Automotive Sensor Signal Conditioner

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ZSC31150GEC - Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 5.5V
ESD Voltage-Max: ±4kV
Output Type: Analog / Digital
Supply Current: 5.5mA
Interface: Digital
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2800
Multiple Of:
2800
Total
$10,108.00
USD
Quantity
Web Price
2,800+
$3.61
Product Variant Information section