text.skipToContent text.skipToNavigation

Manufacturer Part #

SAP5SD-B-G1-R

Sensor Interface SAP5

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas SAP5SD-B-G1-R - Technical Attributes
Attributes Table
Supply Voltage: 16V to 34V
Function: Transceiver
Output Type: Analog
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 6mA
Interface: UART
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 16
Moisture Sensitivity Level: 3
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$9,380.00
USD
Quantity
Web Price
1,000+
$9.38
Product Variant Information section