Manufacturer Part #
SAP5SD-A-G1-R
AS-Interface Spec. V3.0 Compliant Universal AS-i IC; SOP /20/ 300mil G1- T/R 13
Product Specification Section
Renesas SAP5SD-A-G1-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas SAP5SD-A-G1-R - Technical Attributes
Attributes Table
Supply Voltage: | 16V to 34V |
Duplex: | Half-Duplex |
No. of Drivers: | 1 |
No. of Receivers: | 1 |
Supply Current: | 6mA |
Operating Temp Range: | -25°C to +85°C |
Storage Temperature Range: | -55°C to +125°C |
No of Terminals: | 20 |
Moisture Sensitivity Level: | 3 |
Package Style: | SOIC-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
1,000+
$12.03
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-20
Mounting Method:
Surface Mount