Manufacturer Part #
SAP51D-B-G1-R
Sensor Interface SAP5
Product Specification Section
Renesas SAP51D-B-G1-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas SAP51D-B-G1-R - Technical Attributes
Attributes Table
Supply Voltage: | 16V to 34V |
Function: | Transceiver |
Output Type: | Analog |
No. of Drivers: | 1 |
No. of Receivers: | 1 |
Supply Current: | 6mA |
Interface: | UART |
Operating Temp Range: | -25°C to +85°C |
Storage Temperature Range: | -55°C to +125°C |
No of Terminals: | 16 |
Moisture Sensitivity Level: | 3 |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
1,000+
$8.73
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount