Manufacturer Part #
QLX4600SIQT7
Quad Lane Extender 46-Pin QFN EP T/R
Product Specification Section
Renesas QLX4600SIQT7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.b.1
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas QLX4600SIQT7 - Technical Attributes
Attributes Table
Data Rate: | 6.25Gbps |
Supply Voltage: | 1.1V to 1.3V |
ESD Voltage-Max: | ±2kV |
Function: | Receiver |
Output Type: | Differential |
No. of Receivers: | 4 |
Supply Current: | 260mA |
Interface: | Serial |
Operating Temp Range: | 0°C to 70°C |
Storage Temperature Range: | -55°C to +150°C |
No of Terminals: | 46 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
1,000+
$11.14
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount