text.skipToContent text.skipToNavigation

Manufacturer Part #

IS82C59AZX96

IS82C59 Series 5 V 8MHZ CMOS Priority Interrupt Controller -28PLCC

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas IS82C59AZX96 - Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 5.5V
Supply Current: 1mA
Interface: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 28
Moisture Sensitivity Level: 3
Package Style:  PLCC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$16,837.50
USD
Quantity
Web Price
750+
$22.45
Product Variant Information section