Manufacturer Part #
IS82C55AZ96
CMOS Programmable Peripheral Interface in 44 Ld PLCC package.
Product Specification Section
Renesas IS82C55AZ96 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas IS82C55AZ96 - Technical Attributes
Attributes Table
Supply Voltage: | 4.5V to 5.5V |
Supply Current: | 1mA |
Interface: | Parallel |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
No of Terminals: | 44 |
Moisture Sensitivity Level: | 3 |
Package Style: | PLCC-44 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
500+
$22.08
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
PLCC-44
Mounting Method:
Surface Mount