text.skipToContent text.skipToNavigation

Manufacturer Part #

HIP9011ABZT

Pb-FREE, W/ANNEAL, KNOCK SENSOR TAPE & REEL SOICW

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas HIP9011ABZT - Technical Attributes
Attributes Table
Supply Voltage: 4.75V to 5.25V
Supply Current: 5mA
Interface: SPI
Power Dissipation: 0.4W
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 20
Moisture Sensitivity Level: 3
Package Style:  SOIC-20W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,600.00
USD
Quantity
Web Price
1,000+
$2.60
Product Variant Information section