text.skipToContent text.skipToNavigation

Manufacturer Part #

CMQ82C55AZ

IC I/O EXPANDER 24B 44MQFP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas CMQ82C55AZ - Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 5.5V
Supply Current: 1mA
Interface: Parallel
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 44
Moisture Sensitivity Level: 3
Package Style:  MQFP-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
96
Multiple Of:
96
Total
$846.72
USD
Quantity
Web Price
96
$8.82
192+
$8.74
Product Variant Information section