text.skipToContent text.skipToNavigation

Manufacturer Part #

ASI4UE-F-G1-ST

ASI4UE Series 33.1 V SMT Sensor Interface AS-I Standard Module - SSOP-28

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ASI4UE-F-G1-ST - Technical Attributes
Attributes Table
Supply Voltage: 16V to 33.1V
Supply Current: 6mA
Interface: 2-Wire / Serial
Power Dissipation: 0.85W
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
47
Multiple Of:
47
Total
$402.32
USD
Quantity
Web Price
47
$8.56
94
$8.51
141
$8.49
188
$8.47
235+
$8.40
Product Variant Information section