Manufacturer Part #
XR33058HDTR-F
XR33058 Series 5.5 V 20 Mbps RS-485/RS-422 Transceiver - SOIC-8N
Product Specification Section
MaxLinear XR33058HDTR-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MaxLinear XR33058HDTR-F - Technical Attributes
Attributes Table
Data Rate: | 20Mbps |
ESD Voltage-Max: | ±15kV |
Operating Temp Range: | -40°C to +105°C |
Supply Voltage: | 3V to 5.5V |
Duplex: | Half-Duplex |
Function: | Transceiver |
No. of Drivers: | 1 |
No. of Receivers: | 1 |
Supply Current: | 4mA |
No of Terminals: | 8 |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-8N |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
2,500+
$1.63
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8N
Mounting Method:
Surface Mount