text.skipToContent text.skipToNavigation

Manufacturer Part #

SP3232EEN-L/TR

SP3232E Series 235 kbps True 3 to 5.5 V RS-232 Transceiver - NSOIC-16

Product Specification Section
MaxLinear SP3232EEN-L/TR - Technical Attributes
Attributes Table
Data Rate: 235kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 2
No. of Receivers: 2
Supply Current: 0.3mA
Power Dissipation: 1.086W
No of Terminals: 16
Moisture Sensitivity Level: 2
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Features & Applications

The SP3232EEN-L/TR is a high-efficiency, charge-pump power supply that requires only 0.1 μF capacitors in 3.3 V operation. This charge pump allows the SP3232E series to deliver true RS-232 performance from a single power supply ranging from +3.0 V to +5.5 V.

The 3232E is a 2-driver/2-receiver devices. This series is ideal for portable or hand-held applications such as notebook or palmtop computers. The ESD tolerance of the SP3232E devices are over ±15 kV for both Human Body Model and IEC1000-4-2 Air discharge test methods.

Features:

  • Meets true EIA/TIA-232-F Standards from a +3.0 V to +5.5 V power supply
  • 250 kbps Transmission Rate Under Load
  • 1 μA Low-Power Shutdown with Receivers Active (SP3222E)
  • Interoperable with RS-232 down to +2.7 V power source
  • Enhanced ESD Specifications:
    • ±15 kV Human Body Model
    • ±15 kV IEC1000-4-2 Air Discharge
    • ±8 kV IEC1000-4-2 Contact Discharge

 

 

 
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,112.50
USD
Quantity
Web Price
2,500
$0.445
5,000+
$0.43