Manufacturer Part #
SP3232ECY-L/TR
SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - TSSOP-16
| |||||||||||
| |||||||||||
Mfr. Name: | MaxLinear | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:TSSOP-16 Mounting Method:Surface Mount | ||||||||||
Date Code: |
MaxLinear SP3232ECY-L/TR - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
MaxLinear SP3232ECY-L/TR - Technical Attributes
Data Rate: | 235kbps |
ESD Voltage-Max: | ±15kV |
Operating Temp Range: | 0°C to 70°C |
Supply Voltage: | 3V to 5.5V |
Duplex: | Full Duplex |
Function: | Transceiver |
No. of Drivers: | 2 |
No. of Receivers: | 2 |
Supply Current: | 0.3mA |
Power Dissipation: | 0.85W |
No of Terminals: | 16 |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-16 |
Mounting Method: | Surface Mount |
Features & Applications
The SP3222E/3232E are 2-driver/2-receiver devices. This series is ideal for portable or hand-held applications such as notebook or palmtop computers. The ESD tolerance of the SP3222E/3232E devices are over ±15kV for both Human Body Model and IEC1000-4-2 Air discharge test methods. The SP3222E device has a low-power shutdown mode where the devices' driver outputs and charge pumps are disabled. During shutdown, the supply current falls to less than 1uA.
Features
- Meets true EIA/TIA-232-F Standards from a +3.0V to +5.5V power supply
- Minimum 120Kbps Data Rate Under Full Load
- Interoperable with RS-232 down to +2.7V power source
- Enhanced ESD Specifications:
- ±15kV Human Body Model
- ±15kV IEC1000-4-2 Air Discharge
- ±8kV IEC1000-4-2 Contact Discharge
RS-232 protocol is a standard for serial binary data signals connecting between a DTE (Data Terminal Equipment) and a DCE (Data Circuit-terminating Equipment). It is commonly used in computer serial ports. A similar ITU-T standard is V.24.
Available Packaging
- Reel Qty: 2,500+ / Web Price: $0.46 / Stock: 50,000 Qty: 2,500+$0.46 Stock: 50,000
- Reel Qty: 2,500+ / Web Price: $0.46 / Stock: 0 Qty: 2,500+$0.46 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Web Price: $0.46 / Stock: 0 Qty: 2,500+$0.46 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.46 / Stock: 0 Qty: 2,500+$0.46 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.46 / Stock: 0 Qty: 2,500+$0.46 Stock: 0
Package Qty:
2500 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount