Manufacturer Part #
SP3222EEA-L/TR
SP3222E Series 250 kbps 5.5 V True RS-232 Transceiver - SSOP-20
| |||||||||||
| |||||||||||
Mfr. Name: | MaxLinear | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1500 per Reel Package Style:SSOP-20 Mounting Method:Surface Mount | ||||||||||
Date Code: |
MaxLinear SP3222EEA-L/TR - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
MaxLinear SP3222EEA-L/TR - Technical Attributes
Data Rate: | 235kbps |
ESD Voltage-Max: | ±15kV |
Operating Temp Range: | -40°C to +85°C |
Supply Voltage: | 3V to 5.5V |
Duplex: | Full Duplex |
Function: | Transceiver |
No. of Drivers: | 2 |
No. of Receivers: | 2 |
Supply Current: | 0.3mA |
Power Dissipation: | 0.75W |
No of Terminals: | 20 |
Moisture Sensitivity Level: | 2 |
Package Style: | SSOP-20 |
Mounting Method: | Surface Mount |
Features & Applications
With over 200 devices, wide 2.25 to 5.5V power supply range, 1 to 128 bytes of FIFO and compliance with the universal 3.3/5V PCI, Intel and Motorola bus interfaces, including single protocol ICs that support RS-232, RS-422 or RS-485 as well as dual and multi-protocol ICs that support from 2 to 8 of the most popular interface standards with a single IC, Exar has already done the difficult work for you.
We can deliver an immediate competitive advantage to your compressed time-to-market demands accelerating initial design, to functioning prototype and finally volume production.
The SP3222E/3232E series is an RS-232 transceiver solution intended for portable or handheld applications such as notebook or palmtop computers. The SP3222E/3232E series has a high-efficiency, charge-pump power supply that requires only 0.1μF capacitors in 3.3V operation. This charge pump allows the SP3222E/3232E series to deliver true RS-232 performance from a single power supply ranging from +3.3V to +5.0V.
The SP3222E/3232E are 2-driver/2-receiver devices. This series is ideal for portable or hand-held applications such as notebook or palmtop computers.
The ESD tolerance of the SP3222E/3232E devices are over ±15kV for both Human Body Model and IEC1000-4-2 Air discharge test methods.
The SP3222E device has a low-power shutdown mode where the devices' driver outputs and charge pumps are disabled. During shutdown, the supply current falls to less than 1uA.
Features:
- Meets true EIA/TIA-232-F Standards from a +3.0V to +5.5V power supply
- 250kbps Transmission Rate Under Load
- 1µA Low-Power Shutdown with Receivers Active
- Interoperable with RS-232 down to +2.7V power source
- Enhanced ESD Specifications:
- ±15kV Human Body Model
- ±15kV IEC1000-4-2 Air Discharge
- ±8kV IEC1000-4-2 Contact Discharge
Available Packaging
- Reel Qty: 1,500+ / Web Price: $0.85 / Stock: 0 Qty: 1,500+$0.85 Stock: 0
- ReelSelected Variant Qty: 1,500+ / Web Price: $0.85 / Stock: 0 Qty: 1,500+$0.85 Stock: 0
- Reel Qty: 1,500+ / Web Price: $0.805 / Stock: 27,000 Qty: 1,500+$0.805 Stock: 27,000
- Reel Qty: 1,500+ / Web Price: $0.85 / Stock: 0 Qty: 1,500+$0.85 Stock: 0
- Reel Qty: 1,500+ / Web Price: $0.85 / Stock: 0 Qty: 1,500+$0.85 Stock: 0
Package Qty:
1500 per Reel
Package Style:
SSOP-20
Mounting Method:
Surface Mount