text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ75232GTR-G1

MULTIPLE RS-232 DRIVERS AND RECEIVERS, TSSOP-20

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AZ75232GTR-G1 - Technical Attributes
Attributes Table
Data Rate: 120kbps
Operating Temp Range: -40°C to +85°C
Supply Voltage: 4.5V to 15V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 3
No. of Receivers: 5
Supply Current: 30mA
No of Terminals: 20
Moisture Sensitivity Level: 3
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,448,000
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$712.00
USD
Quantity
Web Price
4,000
$0.178
8,000
$0.175
12,000
$0.173
16,000
$0.171
20,000+
$0.167
Product Variant Information section