text.skipToContent text.skipToNavigation

Manufacturer Part #

ST1480ACDR

ST1480A Series 3.3 V 15 kV ESD Protected RS-485/RS-422 Transceiver - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2351
Product Specification Section
STMicroelectronics ST1480ACDR - Technical Attributes
Attributes Table
Data Rate: 12Mbps
Supply Voltage: 3V to 3.6V
ESD Voltage-Max: ±15kV
Operating Temp Range: 0°C to 70°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,550.00
USD
Quantity
Web Price
2,500+
$1.42