Manufacturer Part #
CP82C55A-5Z
CP82C55 Series 5 Mhz CMOS Programmable Peripheral Interface - PDIP-40
Product Specification Section
Renesas CP82C55A-5Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas CP82C55A-5Z - Technical Attributes
Attributes Table
Supply Voltage: | 4.5V to 5.5V |
Operating Temp Range: | 0°C to 70°C |
Package Style: | PDIP-40 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
1
$9.42
5
$9.30
20
$9.19
50
$9.11
125+
$8.98
Product Variant Information section
Available Packaging
Package Qty:
9 per Tube
Package Style:
PDIP-40
Mounting Method:
Through Hole