Manufacturer Part #
ULN2004A
ULN Series 50 V 500 mA Through Hole Seven Darlington Array - DIP-16
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:25 per Tube Package Style:DIP-16 Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics ULN2004A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ULN2004A - Technical Attributes
Attributes Table
Polarity: | NPN |
No of Arrays: | 7 |
Output Current: | 500mA |
Output Voltage: | 50V |
Input Voltage: | 30V |
CE Voltage-Max: | 50V |
DC Current Gain-Min: | 1000 |
Thermal Resistance: | 70°C/W |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -55°C to +150°C |
No of Terminals: | 16 |
Package Style: | DIP-16 |
Mounting Method: | Through Hole |
Features & Applications
The ULN2001, ULN2002, ULN2003 and ULN 2004 are high voltage, high current darlington arrays each containing seven open collector darlington pairs with common emitters. Each channel rated at 500 mA and can withstand peak currents of 600 mA. Suppression diodes are included for inductive load driving and the inputs are pinned opposite the outputs to simplify board layout.
The versions interface to all common logic families:
The versions interface to all common logic families:
- ULN2001 (general purpose, DTL, TTL, PMOS, CMOS)
- ULN2002 (14-25 V PMOS)
- ULN2003 (5 V TTL, CMOS)
- ULN2004 (6-15 V CMOS, PMOS)
These versatile devices are useful for driving a wide range of loads including solenoids, relays DC motors, LED displays filament lamps, thermal printheads and high power buffers.
Features:
- Seven darlingtons per package
- Output current 500 mA per driver (600 mA peak)
- Output voltage 50 V
- Integrated suppression diodes for inductive loads
- Outputs can be paralleled for higher current
- TTL/CMOS/PMOS/DTL Compatible inputs
- Inputs pinned opposite outputs to simplify layout
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
25
$0.25
625
$0.24
1,875
$0.23
6,250
$0.225
18,750+
$0.21
Product Variant Information section
Available Packaging
- Tube Qty: 6,000+ / Web Price: $0.255 / Stock: 0 Qty: 25+$0.255 Stock: 0
- TubeSelected Variant Qty: 25+ / Web Price: $0.25 / Stock: 0 Qty: 25+$0.25 Stock: 0
- Tube Qty: 1+ / Web Price: $0.255 / Stock: 5,751 Qty: 1+$0.255 Stock: 5,751
- Tube Qty: 1+ / Web Price: $0.255 / Stock: 1,948 Qty: 1+$0.255 Stock: 1,948
Package Qty:
25 per Tube
Package Style:
DIP-16
Mounting Method:
Through Hole