Manufacturer Part #
S3053-K320
TCM320U Series 902 MHz Line-Powered Transceiver Module 36.5 x 18 x 5.5 mm
Product Specification Section
EnOcean S3053-K320 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.g
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
EnOcean S3053-K320 - Technical Attributes
Attributes Table
Frequency Range: | 902MHz |
Data Rate: | 125kbps |
Package Type: | Surface Mount |
Operating Temp Range: | -25°C to +85°C |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
10
$16.86
30
$16.71
50
$16.64
150
$16.49
250+
$16.36
Product Variant Information section
Available Packaging
Package Qty:
10 per Tray