Manufacturer Part #
M41T00M6F
M41T00 Series 5.5 V I2C / 2-Wire / Serial Surface Mount Real Time Clock - SOIC-8
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2433 |
Product Specification Section
STMicroelectronics M41T00M6F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M41T00M6F - Technical Attributes
Attributes Table
Date Format: | DW:DM:M:Y |
Time Format: | HH:MM:SS |
Interface: | I2C / 2-Wire / Serial |
Supply Voltage-Nom: | 2V to 5.5V |
Temperature Grade: | Industrial |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -55°C to +125°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The M41T00M6F is a part of M41T series I2C RTC. It has an operating temperature ranging from -40 °C to +85 °C and it comes in SOIC-8 Packaging.
The M41T00 is a low power serial real time clock with a built-in 32.768 kHz oscillator (external crystal controlled). Eight bytes of the RAM areused for the clock/calendar function and are configured in binary coded decimal (BCD) format. Addresses and data are transferred serially via a two-line bi-directional bus. The built-in address register is incremented automatically after each WRITE or READ data byte.
Features:
- For new designs use M41T00S
- Counters for seconds, minutes, hours,day, month, years, and century
- 32 kHz crystal oscillator integrating load capacitance (12.5pF) providing exceptional oscillator stability and high crystal series resistance operation
- Serial interface supports I2C bus (100 kHz protocol)
- Ultra low battery supply current of 0.8 μA (typ at 3V)
- 2.0 to 5.5V clock operating voltage
- Automatic switchover and deselect circuitry (for 3V application select M41T00S datasheet)
- Software clock calibration to compensate crystal deviation due to temperature
- Automatic leap year compensation
- Operating temperature of -40 to 85˚C
Pricing Section
Global Stock:
45,000
Germany (Online Only):
45,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
2,500
$0.88
5,000
$0.86
7,500
$0.85
10,000+
$0.835
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Web Price: $1.76 / Stock: 0 Qty: 2,500+$1.76 Stock: 0
- Reel Qty: 2,500+ / Web Price: $1.76 / Stock: 0 Qty: 2,500+$1.76 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Web Price: $0.88 / Stock: 45,000 Qty: 2,500+$0.88 Stock: 45,000
- Reel Qty: 2,500+ / Web Price: $1.92 / Stock: 15,000 Qty: 2,500+$1.92 Stock: 15,000
- Reel Qty: 2,500+ / Web Price: $1.76 / Stock: 0 Qty: 2,500+$1.76 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount