text.skipToContent text.skipToNavigation

Manufacturer Part #

VEMD5110X01

VEMD5 Series 20 V 940 nm 215 mW Surface Mount Silicon PIN Photodiode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
Vishay VEMD5110X01 - Technical Attributes
Attributes Table
Wavelength: 940nm
Angle of Half Sensitivity: ±65°
Power Dissipation: 215mW
Viewing Angle: 65°
Operating Temp Range: -40°C to +110°C
Storage Temperature Range: -40°C to +110°C
No of Terminals: 4
Moisture Sensitivity Level: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
Germany (Online Only):
1,000
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$595.00
USD
Quantity
Web Price
1,000
$0.595
2,000
$0.58
3,000
$0.57
4,000
$0.565
5,000+
$0.55
Product Variant Information section