text.skipToContent text.skipToNavigation

Manufacturer Part #

OP598A

Phototransistor IR Chip Silicon 890nm 2-Pin TO-18

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code: 2346
Product Specification Section
TT Electronics - Optek Technology OP598A - Technical Attributes
Attributes Table
Wavelength: 890nm
Power Dissipation: 250mW
CE Voltage-Max: 30V
Package Style:  TO-18
Mounting Method: Through Hole
Features & Applications

The OP598A is a part of OP59 series plastic silicon phototransistor. It has a storage temperature ranging from -40°C to +100°C and its available in TO-18 package.

The OP598 consist of NPN silicon phototransistors molded in dark blue epoxy  epoxy packages. The wide receiving angle provides relatively even reception over a large area. These devices are 100 % production tested using infrared light for close correlation with with Optek's GaAs and GAAlAs emitters.

Features:

  • Wide acceptance angle
  • Variety of sensitivity ranges
  • TO-18 equivalent package style

View the available OP59 series of plastic silicon phototransistor

Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.71
USD
Quantity
Web Price
1
$0.705
50
$0.68
125
$0.655
300
$0.635
750+
$0.59
Product Variant Information section