text.skipToContent text.skipToNavigation

Manufacturer Part #

TCPT1300X01

TCPT1300 Series 950 nm 25 mA 3 mm Gap Transmissive Optical Sensor SMT

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay TCPT1300X01 - Technical Attributes
Attributes Table
Wavelength: 950nm
CE Voltage-Max: 20V
Forward (Drive) Current: 20mA
Power Dissipation: 37.5mW
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,100.00
USD
Quantity
Web Price
2,000
$0.55
4,000
$0.535
6,000
$0.53
8,000
$0.525
10,000+
$0.51