text.skipToContent text.skipToNavigation

Manufacturer Part #

LTH-301-23

PHOTOINTERRUPTER ,940/PTR

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTH-301-23 - Technical Attributes
Attributes Table
Type: Photo Interrupter
Range: 5mm
CE Voltage-Max: 30V
Forward (Drive) Current: 20mA
Power Dissipation: 100mW
Collector Current Max: 20mA
No of Channels: 1
No of Pins: 4
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -40°C to +100°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
250
Total
$1,005.00
USD
Quantity
Web Price
250
$0.365
500
$0.36
750
$0.355
1,250
$0.345
2,500+
$0.335
Product Variant Information section