text.skipToContent text.skipToNavigation

Manufacturer Part #

TLCY5800

5 mm 50 mA Ultra Bright Yellow Color LED With Untinted Non Diffused Lens

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
Vishay TLCY5800 - Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Untinted / Non Diffused
Forward Voltage: 2.7V
Forward (Drive) Current: 50mA
Intensity: 25000000mcd
Viewing Angle:
Dimension: H  8.7mm x D  5.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
14,000
Germany (Online Only):
14,000
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$244.00
USD
Quantity
Web Price
1,000
$0.122
8,000
$0.12
12,000
$0.118
16,000
$0.117
20,000+
$0.114
Product Variant Information section