text.skipToContent text.skipToNavigation

Manufacturer Part #

SMLVN6RGB1W1

Red/Green/Blue 1411 700/1200/400 mcd Diffused 2.1/3.3 V Flat Frame LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
ROHM SMLVN6RGB1W1 - Technical Attributes
Attributes Table
No of LEDs: 3
Color: Red / Green / Blue
Lens Type: Diffused
Forward Voltage: 2.1V/3.3V/3.3V
Forward (Drive) Current: 20mA
Intensity: 700mcd/1200mcd/400mcd
Wavelength: 624nm/527nm/470nm
Rated Power: 400|mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Case Size: 1411 (3528 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25,000
USA:
23,000
Germany (Online Only):
2,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$580.00
USD
Quantity
Web Price
1,000
$0.58
2,000
$0.565
3,000
$0.56
4,000
$0.555
5,000+
$0.54
Product Variant Information section