text.skipToContent text.skipToNavigation

Manufacturer Part #

SMLP36RGBNW3

replace SMLP36RGB2W3RA

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
ROHM SMLP36RGBNW3 - Technical Attributes
Attributes Table
Color: Red / Green / Blue
Lens Type: Diffused
Forward Voltage: 1.9, 2.9, 2.95V
Forward (Drive) Current: 10mA
Intensity: 80, 220, 60mcd
Wavelength: 624, 527, 470m
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Case Size: 0604 (1610 Metric)
Dimension: L  1.5mm x W  1mm
Moisture Sensitivity Level: 3
Part Number Aliases: SMLP36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
Germany (Online Only):
30,000
45,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,550.00
USD
Quantity
Web Price
5,000+
$0.51
Product Variant Information section